Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar



TXS0102DCTR | |
|---|---|
DigiKey Part Number | 296-TXS0102DCTR-ND - Tape & Reel (TR) 296-TXS0102DCTRCT-ND - Cut Tape (CT) 296-TXS0102DCTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXS0102DCTR |
Description | IC XLTR VL BIDIR SM8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCTR Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 24Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Channels per Circuit 2 | Supplier Device Package SM8 |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0102DCTR | Texas Instruments | 0 | 296-TXS0102DCTRCT-ND | 0,54000 Kč | Parametric Equivalent |
| TXS0102DCTT | Texas Instruments | 0 | 296-32603-1-ND | 0,99000 Kč | Parametric Equivalent |
| TXS0102DCTTE4 | Texas Instruments | 0 | TXS0102DCTTE4-ND | 0,40008 Kč | Parametric Equivalent |
| TXS0102DCTTG4 | Texas Instruments | 0 | TXS0102DCTTG4-ND | 0,40008 Kč | Parametric Equivalent |
| LXS0102SSEX | Diodes Incorporated | 2 833 | 31-LXS0102SSEXCT-ND | 0,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,37400 Kč | 209,35 Kč |
| 100 | 7,30730 Kč | 730,73 Kč |
| 250 | 6,80000 Kč | 1 700,00 Kč |
| 500 | 6,49426 Kč | 3 247,13 Kč |
| 1 000 | 6,36113 Kč | 6 361,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93173 Kč | 17 795,19 Kč |
| 6 000 | 5,77949 Kč | 34 676,94 Kč |
| 9 000 | 5,70327 Kč | 51 329,43 Kč |
| 15 000 | 5,61884 Kč | 84 282,60 Kč |
| 21 000 | 5,56949 Kč | 116 959,29 Kč |
| 30 000 | 5,52201 Kč | 165 660,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |














