MFR Recommended
Parametric Equivalent
Parametric Equivalent
Similar

TXS0102DCTTG4 | |
|---|---|
DigiKey Part Number | TXS0102DCTTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0102DCTTG4 |
Description | IC XLTR VL BIDIR SM8 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0102DCTTG4 Models |
Category | Voltage - VCCB 2.3 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Open Drain, Push-Pull |
Packaging Tape & Reel (TR) | Data Rate 24Mbps |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Channels per Circuit 2 | Supplier Device Package SM8 |
Voltage - VCCA 1.65 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXS0102DCTT | Texas Instruments | 0 | 296-32603-1-ND | 0,90000 Kč | MFR Recommended |
| TXS0102DCTR | Texas Instruments | 0 | 296-TXS0102DCTRCT-ND | 0,49000 Kč | Parametric Equivalent |
| TXS0102DCTTE4 | Texas Instruments | 0 | TXS0102DCTTE4-ND | 0,36671 Kč | Parametric Equivalent |
| NTS0102DP-Q100H | NXP USA Inc. | 3 951 | 568-12380-1-ND | 0,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,88460 Kč | 9 884,60 Kč |
| 1 250 | 9,78054 Kč | 12 225,68 Kč |
| 1 750 | 9,63520 Kč | 16 861,60 Kč |
| 2 500 | 9,49563 Kč | 23 739,08 Kč |
| 6 250 | 9,19497 Kč | 57 468,56 Kč |
| 12 500 | 9,01379 Kč | 112 672,38 Kč |
| Unit Price without VAT: | 9,88460 Kč |
|---|---|
| Unit Price with VAT: | 11,96037 Kč |



