TXS0102DCTT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,88460 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 9,88460 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 10 454
Unit Price: 80,42000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 3 951
Unit Price: 20,79000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0102DCTT

DigiKey Part Number
296-32603-2-ND - Tape & Reel (TR)
296-32603-1-ND - Cut Tape (CT)
296-32603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0102DCTT
Description
IC XLTR VL BIDIR SM8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 24Mbps SM8
Datasheet
 Datasheet
EDA/CAD Models
TXS0102DCTT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.3 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
24Mbps
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Features
Auto-Direction Sensing
Channel Type
Bidirectional
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
8-LSSOP, 8-MSOP (0.110", 2.80mm Width)
Channels per Circuit
2
Supplier Device Package
SM8
Voltage - VCCA
1.65 V ~ 3.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXS0102DCTRTexas Instruments0296-TXS0102DCTRCT-ND13,23000 KčParametric Equivalent
TXS0102DCTTE4Texas Instruments0TXS0102DCTTE4-ND9,88460 KčParametric Equivalent
TXS0102DCTTG4Texas Instruments0TXS0102DCTTG4-ND9,88460 KčParametric Equivalent
MAX14595ETA+TAnalog Devices Inc./Maxim Integrated10 454MAX14595ETA+TCT-ND80,42000 KčSimilar
NTS0102DP-Q100HNXP USA Inc.3 951568-12380-1-ND20,79000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1017,63800 Kč176,38 Kč
2515,95840 Kč398,96 Kč
10014,09810 Kč1 409,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25013,21280 Kč3 303,20 Kč
50012,67860 Kč6 339,30 Kč
75012,41121 Kč9 308,41 Kč
1 25012,11501 Kč15 143,76 Kč
1 75011,94174 Kč20 898,04 Kč
2 50011,77509 Kč29 437,73 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč