


TS5A3160DCKTG4 | |
|---|---|
DigiKey Part Number | TS5A3160DCKTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3160DCKTG4 |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3160DCKTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 13ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36.5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 11,38651 Kč | 8 539,88 Kč |
| 1 250 | 11,11089 Kč | 13 888,61 Kč |
| 1 750 | 10,94979 Kč | 19 162,13 Kč |
| 2 500 | 10,79486 Kč | 26 987,15 Kč |
| 6 250 | 10,46136 Kč | 65 383,50 Kč |
| 12 500 | 10,26029 Kč | 128 253,62 Kč |
| Unit Price without VAT: | 11,38651 Kč |
|---|---|
| Unit Price with VAT: | 13,77768 Kč |






