NC7SBU3157P6X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,10000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,44000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 440
Unit Price: 10,93000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 22 264
Unit Price: 8,88000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 8,88000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 103 950
Unit Price: 0,84000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 3 203
Unit Price: 1,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 336 185
Unit Price: 0,66000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 18 326
Unit Price: 1,72000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 17 973
Unit Price: 1,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 449
Unit Price: 2,38000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,80000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 50 066
Unit Price: 1,94000 Kč
Datasheet
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NC7SBU3157P6X

DigiKey Part Number
NC7SBU3157P6XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NC7SBU3157P6X
Description
IC SWITCH SPDT X 1 15OHM SC88
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 15Ohm SC-88 (SC-70-6)
EDA/CAD Models
NC7SBU3157P6X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
5.2ns, 3.5ns
-3db Bandwidth
250MHz
Charge Injection
7pC
Channel Capacitance (CS(off), CD(off))
6.5pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-54dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes