Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS5A3160DCKR | |
|---|---|
DigiKey Part Number | 296-21190-2-ND - Tape & Reel (TR) 296-21190-1-ND - Cut Tape (CT) 296-21190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3160DCKR |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3160DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 13ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36.5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,44200 Kč | 161,05 Kč |
| 100 | 5,59810 Kč | 559,81 Kč |
| 250 | 5,19408 Kč | 1 298,52 Kč |
| 500 | 4,95048 Kč | 2 475,24 Kč |
| 1 000 | 4,74975 Kč | 4 749,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,50197 Kč | 13 505,91 Kč |
| 6 000 | 4,38064 Kč | 26 283,84 Kč |
| 9 000 | 4,31992 Kč | 38 879,28 Kč |
| 15 000 | 4,25263 Kč | 63 789,45 Kč |
| 21 000 | 4,21330 Kč | 88 479,30 Kč |
| 30 000 | 4,17547 Kč | 125 264,10 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |














