


NLVASB3157DFT2G | |
|---|---|
DigiKey Part Number | NLVASB3157DFT2GOSTR-ND - Tape & Reel (TR) NLVASB3157DFT2GOSCT-ND - Cut Tape (CT) NLVASB3157DFT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVASB3157DFT2G |
Description | IC SWITCH SPDTX1 7OHM SC88 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 7Ohm (Typ) SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | NLVASB3157DFT2G Models |
Category | -3db Bandwidth 250MHz |
Manufacturer onsemi | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -54dB @ 10MHz |
Switch Circuit SPDT | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 2:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-TSSOP, SC-88, SOT-363 |
On-State Resistance (Max) 7Ohm (Typ) | Supplier Device Package SC-88/SC70-6/SOT-363 |
Channel-to-Channel Matching (ΔRon) 500mOhm | Base Product Number |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,97320 Kč | 74,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,18100 Kč | 71,81 Kč |
| 25 | 5,89640 Kč | 147,41 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

