
74LVC2G14GS,132 | |
|---|---|
DigiKey Part Number | 1727-74LVC2G14GS,132TR-ND - Tape & Reel (TR) 1727-74LVC2G14GS,132CT-ND - Cut Tape (CT) 1727-74LVC2G14GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14GS,132 |
Description | IC INVERT SCHMITT 2CH 2INP 6XSON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 4 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.25V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 3.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.3ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Features Schmitt Trigger | Package / Case 6-XFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,67000 Kč | 26,70 Kč |
| 25 | 2,36080 Kč | 59,02 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 250 | 1,83944 Kč | 459,86 Kč |
| 500 | 1,73810 Kč | 869,05 Kč |
| 1 000 | 1,65488 Kč | 1 654,88 Kč |
| 2 500 | 1,59069 Kč | 3 976,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,51428 Kč | 7 571,40 Kč |
| 10 000 | 1,47075 Kč | 14 707,50 Kč |
| 15 000 | 1,44893 Kč | 21 733,95 Kč |
| 25 000 | 1,42477 Kč | 35 619,25 Kč |
| 35 000 | 1,41065 Kč | 49 372,75 Kč |
| 50 000 | 1,39707 Kč | 69 853,50 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |











