
PI5A3157CEX | |
|---|---|
DigiKey Part Number | PI5A3157CEXTR-ND - Tape & Reel (TR) PI5A3157CEXCT-ND - Cut Tape (CT) PI5A3157CEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5A3157CEX |
Description | IC SWITCH SPDTX1 13OHM SOT363-6 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 13Ohm SOT-363-6 (SC-70) |
Datasheet | Datasheet |
EDA/CAD Models | PI5A3157CEX Models |
Category | -3db Bandwidth 250MHz |
Manufacturer Diodes Incorporated | Charge Injection 7pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100nA |
Switch Circuit SPDT | Crosstalk -54dB @ 10MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 13Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 150mOhm | Supplier Device Package SOT-363-6 (SC-70) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 5.2ns, 3.5ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 25 | 3,28400 Kč | 82,10 Kč |
| 100 | 2,81370 Kč | 281,37 Kč |
| 250 | 2,58780 Kč | 646,95 Kč |
| 500 | 2,45214 Kč | 1 226,07 Kč |
| 1 000 | 2,34044 Kč | 2 340,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,20227 Kč | 6 606,81 Kč |
| 6 000 | 2,13469 Kč | 12 808,14 Kč |
| 9 000 | 2,10087 Kč | 18 907,83 Kč |
| 15 000 | 2,06336 Kč | 30 950,40 Kč |
| 21 000 | 2,04145 Kč | 42 870,45 Kč |
| 30 000 | 2,02038 Kč | 60 611,40 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |











