


V30MLA1206NH | |
|---|---|
DigiKey Part Number | 18-V30MLA1206NHTR-ND - Tape & Reel (TR) 18-V30MLA1206NHCT-ND - Cut Tape (CT) 18-V30MLA1206NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V30MLA1206NH |
Description | VARISTOR 39V 180A 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 V 180 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 43 V |
Manufacturer Littelfuse Inc. | Current - Surge 180 A |
Series | Energy 1J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 MHz |
Maximum AC Volts 25 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 30 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 39 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,48600 Kč | 194,86 Kč |
| 25 | 17,63840 Kč | 440,96 Kč |
| 100 | 15,59520 Kč | 1 559,52 Kč |
| 250 | 14,62300 Kč | 3 655,75 Kč |
| 500 | 14,03590 Kč | 7 017,95 Kč |
| 1 000 | 13,55274 Kč | 13 552,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,07401 Kč | 27 685,02 Kč |
| 5 000 | 10,92946 Kč | 54 647,30 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |









