
B72520T0060M062 | |
|---|---|
DigiKey Part Number | 495-7468-2-ND - Tape & Reel (TR) 495-7468-1-ND - Cut Tape (CT) 495-7468-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72520T0060M062 |
Description | VARISTOR 11V 200A 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 11 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72520T0060M062 Models |
Category | Varistor Voltage (Max) 13.2 V |
Manufacturer TDK | Current - Surge 200 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 6 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 8 V | Mounting Type Surface Mount |
Varistor Voltage (Min) 8.8 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Typ) 11 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 25 | 7,09720 Kč | 177,43 Kč |
| 100 | 6,17340 Kč | 617,34 Kč |
| 250 | 5,72908 Kč | 1 432,27 Kč |
| 500 | 5,46242 Kč | 2 731,21 Kč |
| 1 000 | 5,24236 Kč | 5 242,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,45487 Kč | 13 364,61 Kč |
| 6 000 | 4,33567 Kč | 26 014,02 Kč |
| 9 000 | 4,27599 Kč | 38 483,91 Kč |
| 15 000 | 4,20988 Kč | 63 148,20 Kč |
| 21 000 | 4,17124 Kč | 87 596,04 Kč |
| 30 000 | 4,13407 Kč | 124 022,10 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |











