


PIC32CX2051MTC128T-I/X9B | |
|---|---|
DigiKey Part Number | 150-PIC32CX2051MTC128T-I/X9BTR-ND - Tape & Reel (TR) 150-PIC32CX2051MTC128T-I/X9BCT-ND - Cut Tape (CT) 150-PIC32CX2051MTC128T-I/X9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CX2051MTC128T-I/X9B |
Description | IC MCU 32BIT 2MB FLASH 128TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F PIC® 32CX Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 128-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32CX2051MTC128T-I/X9B Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.25V ~ 3.6V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 128-TQFP-EP (14x14) |
Connectivity Flexcomm, I2C, IrDA, SPI, UART/USART | Package / Case 128-TQFP Exposed Pad |
Peripherals Brown-out Detect/Reset, LCD, POR, PWM, WDT | Base Product Number |
Number of I/O 102 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,39000 Kč | 193,39 Kč |
| 25 | 188,25960 Kč | 4 706,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 160,42535 Kč | 160 425,35 Kč |
| Unit Price without VAT: | 193,39000 Kč |
|---|---|
| Unit Price with VAT: | 234,00190 Kč |





