
LTC2066HS5#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2066HS5#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2066HS5#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2066HS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2066HS5#TRMPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2066HS5#TRMPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.0175V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 100 kHz | Base Product Number |
Current - Input Bias 5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 60,95700 Kč | 609,57 Kč |
| 25 | 55,98080 Kč | 1 399,52 Kč |
| 100 | 50,52120 Kč | 5 052,12 Kč |
| 250 | 47,91660 Kč | 11 979,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 46,34678 Kč | 23 173,39 Kč |
| 1 000 | 45,05478 Kč | 45 054,78 Kč |
| 1 500 | 44,40811 Kč | 66 612,17 Kč |
| 2 500 | 43,69121 Kč | 109 228,02 Kč |
| 3 500 | 43,27232 Kč | 151 453,12 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |




