
ADG779BKSZ-REEL | |
|---|---|
DigiKey Part Number | ADG779BKSZ-REELTR-ND - Tape & Reel (TR) ADG779BKSZ-REELCT-ND - Cut Tape (CT) ADG779BKSZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG779BKSZ-REEL |
Description | IC SWITCH SPDT X 1 5OHM SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG779BKSZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 5Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 3ns (Typ) | |
-3db Bandwidth | 200MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7pF | |
Current - Leakage (IS(off)) (Max) | 10pA (Typ) | |
Crosstalk | -82dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,94000 Kč | 46,94 Kč |
| 10 | 34,75400 Kč | 347,54 Kč |
| 25 | 31,70120 Kč | 792,53 Kč |
| 100 | 28,35010 Kč | 2 835,01 Kč |
| 250 | 26,75288 Kč | 6 688,22 Kč |
| 500 | 26,73140 Kč | 13 365,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 23,24251 Kč | 232 425,10 Kč |
| Unit Price without VAT: | 46,94000 Kč |
|---|---|
| Unit Price with VAT: | 56,79740 Kč |








