
ADG779BKSZ-R2 | |
|---|---|
DigiKey Part Number | 505-ADG779BKSZ-R2TR-ND - Tape & Reel (TR) 505-ADG779BKSZ-R2CT-ND - Cut Tape (CT) 505-ADG779BKSZ-R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG779BKSZ-R2 |
Description | IC SWITCH SPDT X 1 5OHM SC70-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 5Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADG779BKSZ-R2 Models |
Category | Switch Time (Ton, Toff) (Max) 14ns, 3ns (Typ) |
Manufacturer Analog Devices Inc. | -3db Bandwidth 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA (Typ) |
Switch Circuit SPDT | Crosstalk -82dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package SC-70-6 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,03000 Kč | 64,03 Kč |
| 10 | 47,92600 Kč | 479,26 Kč |
| 25 | 43,88840 Kč | 1 097,21 Kč |
| 100 | 39,45230 Kč | 3 945,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 37,33720 Kč | 9 334,30 Kč |
| 500 | 36,06250 Kč | 18 031,25 Kč |
| 750 | 35,42432 Kč | 26 568,24 Kč |
| 1 250 | 34,71706 Kč | 43 396,32 Kč |
| 1 750 | 34,30361 Kč | 60 031,32 Kč |
| 2 500 | 33,90596 Kč | 84 764,90 Kč |
| Unit Price without VAT: | 64,03000 Kč |
|---|---|
| Unit Price with VAT: | 77,47630 Kč |









