Photodiode 900nm 5ns 120° 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH 2400FA-Z

DigiKey Part Number
475-SFH2400FA-ZTR-ND - Tape & Reel (TR)
475-SFH2400FA-ZCT-ND - Cut Tape (CT)
475-SFH2400FA-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFH 2400FA-Z
Description
SENSOR PHOTODIODE 900NM 3SMD GW
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Photodiode 900nm 5ns 120° 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
900nm
Color - Enhanced
-
Spectral Range
750nm ~ 1100nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
5ns
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Dark (Typ)
1nA
Active Area
1mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29 645
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1017,34400 Kč173,44 Kč
10012,88650 Kč1 288,65 Kč
50010,90300 Kč5 451,50 Kč
1 00010,25395 Kč10 253,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,70328 Kč19 406,56 Kč
4 0009,23655 Kč36 946,20 Kč
6 0008,99740 Kč53 984,40 Kč
10 0008,72755 Kč87 275,50 Kč
14 0008,56712 Kč119 939,68 Kč
20 0008,41075 Kč168 215,00 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč