
BAS7004SH6327XTSA1 | |
|---|---|
DigiKey Part Number | 448-BAS7004SH6327XTSA1TR-ND - Tape & Reel (TR) 448-BAS7004SH6327XTSA1CT-ND - Cut Tape (CT) 448-BAS7004SH6327XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS7004SH6327XTSA1 |
Description | DIODE ARR SCHOTT 70V SOT363-PO |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Series Connection 70 V 70mA (DC) Surface Mount 6-VSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Infineon Technologies | Reverse Recovery Time (trr) 100 ps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 2 Pair Series Connection | Mounting Type Surface Mount |
Technology Schottky | Package / Case 6-VSSOP, SC-88, SOT-363 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package PG-SOT363-PO |
Current - Average Rectified (Io) (per Diode) 70mA (DC) | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,70600 Kč | 77,06 Kč |
| 100 | 4,87780 Kč | 487,78 Kč |
| 500 | 3,65282 Kč | 1 826,41 Kč |
| 1 000 | 3,25700 Kč | 3 257,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,75333 Kč | 8 259,99 Kč |
| 6 000 | 2,49936 Kč | 14 996,16 Kč |
| 9 000 | 2,36986 Kč | 21 328,74 Kč |
| 15 000 | 2,22430 Kč | 33 364,50 Kč |
| 21 000 | 2,13808 Kč | 44 899,68 Kč |
| 30 000 | 2,05428 Kč | 61 628,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |


