
74LVC1G3157GW,125 | |
|---|---|
DigiKey Part Number | 1727-6073-2-ND - Tape & Reel (TR) 1727-6073-1-ND - Cut Tape (CT) 1727-6073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G3157GW,125 |
Description | IC SWITCH SPDT X 1 10OHM 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G3157GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 4ns, 3.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7.5pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 5µA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 25 | 1,48680 Kč | 37,17 Kč |
| 100 | 1,25570 Kč | 125,57 Kč |
| 250 | 1,14480 Kč | 286,20 Kč |
| 500 | 1,07720 Kč | 538,60 Kč |
| 1 000 | 1,02155 Kč | 1 021,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95296 Kč | 2 858,88 Kč |
| 6 000 | 0,91940 Kč | 5 516,40 Kč |
| 9 000 | 0,90261 Kč | 8 123,49 Kč |
| 15 000 | 0,88399 Kč | 13 259,85 Kč |
| 21 000 | 0,87310 Kč | 18 335,10 Kč |
| 30 000 | 0,86263 Kč | 25 878,90 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |










