


TS5A3160DCKRG4 | |
---|---|
DigiKey Part Number | TS5A3160DCKRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3160DCKRG4 |
Description | IC SWITCH SPDTX1 900MOHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3160DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6ns, 13ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36.5pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 3,62116 Kč | 10 863,48 Kč |
6 000 | 3,51992 Kč | 21 119,52 Kč |
9 000 | 3,46924 Kč | 31 223,16 Kč |
15 000 | 3,41308 Kč | 51 196,20 Kč |
21 000 | 3,38026 Kč | 70 985,46 Kč |
30 000 | 3,34869 Kč | 100 460,70 Kč |
Unit Price without VAT: | 3,62116 Kč |
---|---|
Unit Price with VAT: | 4,38160 Kč |