
TS3A24159DRCR | |
|---|---|
DigiKey Part Number | 296-21914-2-ND - Tape & Reel (TR) 296-21914-1-ND - Cut Tape (CT) 296-21914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A24159DRCR |
Description | IC SWITCH SPDTX2 300MOHM 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 300mOhm 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A24159DRCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 300mOhm | |
Channel-to-Channel Matching (ΔRon) | 10mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 25ns | |
-3db Bandwidth | 23MHz | |
Charge Injection | 9pC | |
Channel Capacitance (CS(off), CD(off)) | 90pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,79000 Kč | 19,79 Kč |
| 10 | 14,18500 Kč | 141,85 Kč |
| 25 | 12,78120 Kč | 319,53 Kč |
| 100 | 11,25030 Kč | 1 125,03 Kč |
| 250 | 10,52000 Kč | 2 630,00 Kč |
| 500 | 10,07922 Kč | 5 039,61 Kč |
| 1 000 | 9,71657 Kč | 9 716,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,26845 Kč | 27 805,35 Kč |
| 6 000 | 9,04918 Kč | 54 295,08 Kč |
| 9 000 | 8,93940 Kč | 80 454,60 Kč |
| 15 000 | 8,81776 Kč | 132 266,40 Kč |
| 21 000 | 8,74667 Kč | 183 680,07 Kč |
| Unit Price without VAT: | 19,79000 Kč |
|---|---|
| Unit Price with VAT: | 23,94590 Kč |









