


LT3083EDF#PBF | |
|---|---|
DigiKey Part Number | 505-LT3083EDF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3083EDF#PBF |
Description | IC REG LINEAR POS ADJ 3A 12-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 12-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3083EDF#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.42V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 50.5 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 85dB ~ 20dB (120Hz ~ 1MHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-DFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,05000 Kč | 245,05 Kč |
| 10 | 192,23700 Kč | 1 922,37 Kč |
| 91 | 165,29813 Kč | 15 042,13 Kč |
| 182 | 159,75324 Kč | 29 075,09 Kč |
| 273 | 156,97582 Kč | 42 854,40 Kč |
| 546 | 152,90390 Kč | 83 485,53 Kč |
| 1 001 | 149,93767 Kč | 150 087,61 Kč |
| Unit Price without VAT: | 245,05000 Kč |
|---|---|
| Unit Price with VAT: | 296,51050 Kč |







