


LT3086EDHD#PBF | |
|---|---|
DigiKey Part Number | 505-LT3086EDHD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3086EDHD#PBF |
Description | IC REG LIN POS ADJ 2.1A 16-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3086EDHD#PBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tube | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.4V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (5x4) |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 159,37500 Kč | 1 593,75 Kč |
| 73 | 138,03452 Kč | 10 076,52 Kč |
| 146 | 132,98493 Kč | 19 415,80 Kč |
| 292 | 128,82705 Kč | 37 617,50 Kč |
| 511 | 126,01307 Kč | 64 392,68 Kč |
| 1 022 | 123,08937 Kč | 125 797,34 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |












