


LT3086EDHD#TRPBF | |
|---|---|
DigiKey Part Number | LT3086EDHD#TRPBFTR-ND - Tape & Reel (TR) LT3086EDHD#TRPBFCT-ND - Cut Tape (CT) LT3086EDHD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT3086EDHD#TRPBF |
Description | IC REG LIN POS ADJ 2.1A 16-DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2.1A 16-DFN (5x4) |
Datasheet | Datasheet |
EDA/CAD Models | LT3086EDHD#TRPBF Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 88 mA |
Part Status Active | PSRR 80dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Power Good, Tracking |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.4V | Package / Case 16-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 16-DFN (5x4) |
Voltage Dropout (Max) 0.54V @ 2.1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT3086EDHD#PBF | Analog Devices Inc. | 6 082 | 505-LT3086EDHD#PBF-ND | 8,29000 Kč | Parametric Equivalent |
| LT3086IDHD#PBF | Analog Devices Inc. | 1 304 | 505-LT3086IDHD#PBF-ND | 9,01000 Kč | Parametric Equivalent |
| LT3086IDHD#TRPBF | Analog Devices Inc. | 4 425 | 505-LT3086IDHD#TRPBFCT-ND | 9,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,73000 Kč | 204,73 Kč |
| 10 | 159,37500 Kč | 1 593,75 Kč |
| 25 | 148,06120 Kč | 3 701,53 Kč |
| 100 | 135,61980 Kč | 13 561,98 Kč |
| 250 | 133,32724 Kč | 33 331,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 120,06732 Kč | 300 168,30 Kč |
| Unit Price without VAT: | 204,73000 Kč |
|---|---|
| Unit Price with VAT: | 247,72330 Kč |








