Standard (General Purpose) Amplifier 1 Circuit SOT-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS321KTR-G1

DigiKey Part Number
AS321KTR-G1DITR-ND - Tape & Reel (TR)
AS321KTR-G1DICT-ND - Cut Tape (CT)
AS321KTR-G1DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS321KTR-G1
Description
IC OPAMP GP 1 CIRCUIT SOT25
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-25
Datasheet
 Datasheet
EDA/CAD Models
AS321KTR-G1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
40 mA
Mfr
Voltage - Supply Span (Min)
3 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
36 V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
Current - Input Bias
20 nA
Supplier Device Package
SOT-25
Voltage - Input Offset
2 mV
Base Product Number
Current - Supply
450µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS321CX5 RFGTaiwan Semiconductor Corporation29 257TS321CX5RFGCT-ND7,56000 KčSimilar
In-Stock: 585 536
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,44400 Kč34,44 Kč
253,04040 Kč76,01 Kč
1002,59750 Kč259,75 Kč
2502,38620 Kč596,55 Kč
5002,25980 Kč1 129,90 Kč
1 0002,15544 Kč2 155,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,02652 Kč6 079,56 Kč
6 0001,96342 Kč11 780,52 Kč
9 0001,93182 Kč17 386,38 Kč
15 0001,89682 Kč28 452,30 Kč
21 0001,87637 Kč39 403,77 Kč
30 0001,85670 Kč55 701,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč