


LT1641-2IS8#TRPBF | |
|---|---|
DigiKey Part Number | LT1641-2IS8#TRPBFTR-ND - Tape & Reel (TR) LT1641-2IS8#TRPBFCT-ND - Cut Tape (CT) LT1641-2IS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT1641-2IS8#TRPBF |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LT1641-2IS8#TRPBF Models |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer Analog Devices Inc. | Voltage - Supply 9V ~ 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 2 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Applications General Purpose | Base Product Number |
Features Auto Retry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 139,88900 Kč | 1 398,89 Kč |
| 25 | 129,75080 Kč | 3 243,77 Kč |
| 100 | 118,62190 Kč | 11 862,19 Kč |
| 250 | 115,97784 Kč | 28 994,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 104,70636 Kč | 261 765,90 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |



