
TS321CX5 RFG | |
|---|---|
DigiKey Part Number | TS321CX5RFGTR-ND - Tape & Reel (TR) TS321CX5RFGCT-ND - Cut Tape (CT) TS321CX5RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321CX5 RFG |
Description | IC OPAMP GP 1 CIRCUIT SOT25 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TS321CX5 RFG Models |
Category | Current - Supply 430µA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 32 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-25 |
Current - Input Bias 45 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,18700 Kč | 51,87 Kč |
| 25 | 4,61120 Kč | 115,28 Kč |
| 100 | 3,97280 Kč | 397,28 Kč |
| 250 | 3,67044 Kč | 917,61 Kč |
| 500 | 3,48776 Kč | 1 743,88 Kč |
| 1 000 | 3,33742 Kč | 3 337,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,15180 Kč | 9 455,40 Kč |
| 6 000 | 3,06091 Kč | 18 365,46 Kč |
| 9 000 | 3,01541 Kč | 27 138,69 Kč |
| 15 000 | 2,96497 Kč | 44 474,55 Kč |
| 21 000 | 2,93552 Kč | 61 645,92 Kč |
| 30 000 | 2,90717 Kč | 87 215,10 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


