Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS321ILT

DigiKey Part Number
497-4061-2-ND - Tape & Reel (TR)
497-4061-1-ND - Cut Tape (CT)
497-4061-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS321ILT
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TS321ILT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
600µA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
3 V
Part Status
Active
Voltage - Supply Span (Max)
30 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
0.4V/µs
Package / Case
SC-74A, SOT-753
Gain Bandwidth Product
800 kHz
Supplier Device Package
SOT-23-5
Current - Input Bias
20 nA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TS321IDBVRTexas Instruments29 861296-21173-1-ND0,50000 KčSimilar
TS321QDBVRQ1Texas Instruments61296-36863-1-ND0,87000 KčSimilar
In-Stock: 10 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
106,02600 Kč60,26 Kč
255,36720 Kč134,18 Kč
1004,64060 Kč464,06 Kč
2504,29452 Kč1 073,63 Kč
5004,08580 Kč2 042,90 Kč
1 0003,91424 Kč3 914,24 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,23838 Kč12 715,14 Kč
6 0004,12236 Kč24 734,16 Kč
9 0004,06426 Kč36 578,34 Kč
15 0003,99990 Kč59 998,50 Kč
21 0003,96225 Kč83 207,25 Kč
30 0003,92610 Kč117 783,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč