
TS391ILT | |
|---|---|
DigiKey Part Number | 497-2275-2-ND - Tape & Reel (TR) 497-2275-1-ND - Cut Tape (CT) 497-2275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS391ILT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, Open-Collector, TTL SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS391ILT Models |
Category | Current - Output (Typ) 16mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 1.25mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type CMOS, DTL, ECL, Open-Collector, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package SOT-23-5 |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,65100 Kč | 86,51 Kč |
| 25 | 7,74400 Kč | 193,60 Kč |
| 100 | 6,74880 Kč | 674,88 Kč |
| 250 | 6,27336 Kč | 1 568,34 Kč |
| 500 | 5,98610 Kč | 2 993,05 Kč |
| 1 000 | 5,74967 Kč | 5 749,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,45787 Kč | 16 373,61 Kč |
| 6 000 | 5,31498 Kč | 31 889,88 Kč |
| 9 000 | 5,24343 Kč | 47 190,87 Kč |
| 15 000 | 5,16415 Kč | 77 462,25 Kč |
| 21 000 | 5,11781 Kč | 107 474,01 Kč |
| 30 000 | 5,07328 Kč | 152 198,40 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










