
TS321IDBVR | |
|---|---|
DigiKey Part Number | 296-21173-2-ND - Tape & Reel (TR) 296-21173-1-ND - Cut Tape (CT) 296-21173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS321IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS321IDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 800 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,35000 Kč | 13,35 Kč |
| 10 | 9,42400 Kč | 94,24 Kč |
| 25 | 8,45080 Kč | 211,27 Kč |
| 100 | 7,38110 Kč | 738,11 Kč |
| 250 | 6,87232 Kč | 1 718,08 Kč |
| 500 | 6,56474 Kč | 3 282,37 Kč |
| 1 000 | 6,31159 Kč | 6 311,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,99883 Kč | 17 996,49 Kč |
| 6 000 | 5,84587 Kč | 35 075,22 Kč |
| 9 000 | 5,76926 Kč | 51 923,34 Kč |
| 15 000 | 5,68436 Kč | 85 265,40 Kč |
| 21 000 | 5,63474 Kč | 118 329,54 Kč |
| 30 000 | 5,58705 Kč | 167 611,50 Kč |
| Unit Price without VAT: | 13,35000 Kč |
|---|---|
| Unit Price with VAT: | 16,15350 Kč |




