Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS232DR | |
|---|---|
DigiKey Part Number | 296-25009-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS232DR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS232DR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX232DR | Texas Instruments | 21 715 | 296-14619-1-ND | 28,14000 Kč | Parametric Equivalent |
| TRS202ECDR | Texas Instruments | 7 | 296-24783-1-ND | 23,94000 Kč | Parametric Equivalent |
| HIN232ACBNZ | Renesas Electronics Corporation | 4 536 | HIN232ACBNZ-ND | 37,17000 Kč | Similar |
| HIN232ACBNZ-T | Renesas Electronics Corporation | 8 727 | HIN232ACBNZ-TCT-ND | 37,17000 Kč | Similar |
| HIN232EIBNZ | Renesas Electronics Corporation | 82 | HIN232EIBNZ-ND | 35,49000 Kč | Similar |





