


ICL3232IBNZ-T7A | |
|---|---|
DigiKey Part Number | ICL3232IBNZ-T7ATR-ND - Tape & Reel (TR) ICL3232IBNZ-T7ACT-ND - Cut Tape (CT) ICL3232IBNZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICL3232IBNZ-T7A |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ICL3232IBNZ-T7A Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 250kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3232IBNZ-T | Renesas Electronics Corporation | 483 | ICL3232IBNZ-TCT-ND | 40,46000 Kč | Parametric Equivalent |
| ADM202EARNZ | Analog Devices Inc. | 4 | 505-ADM202EARNZ-ND | 49,01000 Kč | Similar |
| ADM202EARNZ-REEL | Analog Devices Inc. | 2 395 | ADM202EARNZ-REELCT-ND | 49,01000 Kč | Similar |
| ADM202EARNZ-REEL7 | Analog Devices Inc. | 2 479 | 505-ADM202EARNZ-REEL7CT-ND | 49,01000 Kč | Similar |
| ADM202JRNZ | Analog Devices Inc. | 503 | ADM202JRNZ-ND | 57,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,90000 Kč | 60,90 Kč |
| 10 | 43,67100 Kč | 436,71 Kč |
| 25 | 39,53360 Kč | 988,34 Kč |
| 100 | 35,08100 Kč | 3 508,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 32,98756 Kč | 8 246,89 Kč |
| 500 | 31,73664 Kč | 15 868,32 Kč |
| 750 | 31,11251 Kč | 23 334,38 Kč |
| 1 250 | 30,42317 Kč | 38 028,96 Kč |
| 1 750 | 30,02107 Kč | 52 536,87 Kč |
| 2 500 | 29,63533 Kč | 74 088,32 Kč |
| Unit Price without VAT: | 60,90000 Kč |
|---|---|
| Unit Price with VAT: | 73,68900 Kč |

