
MAX232EESE+T | |
|---|---|
DigiKey Part Number | MAX232EESE+TTR-ND - Tape & Reel (TR) MAX232EESE+TCT-ND - Cut Tape (CT) MAX232EESE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX232EESE+T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232EESE+T Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,03000 Kč | 220,03 Kč |
| 10 | 171,84900 Kč | 1 718,49 Kč |
| 25 | 159,79480 Kč | 3 994,87 Kč |
| 100 | 146,53700 Kč | 14 653,70 Kč |
| 250 | 144,54696 Kč | 36 136,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,97081 Kč | 324 927,03 Kč |
| Unit Price without VAT: | 220,03000 Kč |
|---|---|
| Unit Price with VAT: | 266,23630 Kč |



