2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232ECSE+

DigiKey Part Number
MAX232ECSE+-ND
Manufacturer
Manufacturer Product Number
MAX232ECSE+
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX232ECSE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (82)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202CSE+Analog Devices Inc./Maxim Integrated1 926MAX202CSE+-ND142,03000 KčParametric Equivalent
MAX202ECSE+Analog Devices Inc./Maxim Integrated2 527MAX202ECSE+-ND179,57000 KčParametric Equivalent
MAX220CSE+Analog Devices Inc./Maxim Integrated95MAX220CSE+-ND264,24000 KčParametric Equivalent
MAX232CSE+Analog Devices Inc./Maxim Integrated458MAX232CSE+-ND158,92000 KčParametric Equivalent
MAX232ECSE+Analog Devices Inc./Maxim Integrated649MAX232ECSE+-ND178,31000 KčParametric Equivalent
In-Stock: 649
Factory Stock: 23 100
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1178,31000 Kč178,31 Kč
10138,20900 Kč1 382,09 Kč
50122,15900 Kč6 107,95 Kč
100117,18910 Kč11 718,91 Kč
250111,94316 Kč27 985,79 Kč
500108,78062 Kč54 390,31 Kč
1 000106,17723 Kč106 177,23 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:178,31000 Kč
Unit Price with VAT:215,75510 Kč