
TRS202ECDR | |
|---|---|
DigiKey Part Number | 296-24783-2-ND - Tape & Reel (TR) 296-24783-1-ND - Cut Tape (CT) 296-24783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS202ECDR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS202ECDR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202EIDR | Texas Instruments | 3 132 | 296-24786-1-ND | 34,65000 Kč | MFR Recommended |
| MAX232DR | Texas Instruments | 21 715 | 296-14619-1-ND | 28,14000 Kč | Parametric Equivalent |
| TRS232DR | Texas Instruments | 168 500 | 296-25009-2-ND | 28,34730 Kč | Parametric Equivalent |
| MAX202ECSE+ | Analog Devices Inc./Maxim Integrated | 2 672 | MAX202ECSE+-ND | 180,79000 Kč | Direct |
| HIN202EIBNZ | Renesas Electronics Corporation | 2 330 | HIN202EIBNZ-ND | 37,17000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,69800 Kč | 392,45 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| 250 | 12,99104 Kč | 3 247,76 Kč |
| 500 | 12,46442 Kč | 6 232,21 Kč |
| 1 000 | 12,03101 Kč | 12 031,01 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |

