Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRS202CDW | |
|---|---|
DigiKey Part Number | TRS202CDW-ND |
Manufacturer | |
Manufacturer Product Number | TRS202CDW |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TRS202CDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS202ECDWR | Texas Instruments | 0 | 296-24784-1-ND | 0,61521 Kč | Direct |
| MAX202ECWE+T | Analog Devices Inc./Maxim Integrated | 958 | MAX202ECWE+CT-ND | 6,53000 Kč | Direct |
| MAX202EEWE+ | Analog Devices Inc./Maxim Integrated | 140 | MAX202EEWE+-ND | 7,99000 Kč | Direct |
| MAX202EEWE+T | Analog Devices Inc./Maxim Integrated | 235 | 175-MAX202EEWE+TCT-ND | 7,99000 Kč | Upgrade |
| ADM202EARWZ | Analog Devices Inc. | 871 | ADM202EARWZ-ND | 1,61000 Kč | Similar |





