
ADM202EARWZ | |
|---|---|
DigiKey Part Number | ADM202EARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM202EARWZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM202EARWZ Models |
Category | Receiver Hysteresis 650 mV |
Manufacturer Analog Devices Inc. | Data Rate 230kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1081CSW#PBF | Analog Devices Inc. | 141 | LT1081CSW#PBF-ND | 201,16000 Kč | Similar |
| LT1081ISW#PBF | Analog Devices Inc. | 73 | LT1081ISW#PBF-ND | 266,46000 Kč | Similar |
| LT1381IS#TRPBF | Analog Devices Inc. | 3 830 | 161-LT1381IS#TRPBFCT-ND | 170,92000 Kč | Similar |
| LT1781ISW#PBF | Analog Devices Inc. | 4 | LT1781ISW#PBF-ND | 255,97000 Kč | Similar |
| HIN202CBZ | Renesas Electronics Corporation | 10 524 | HIN202CBZ-ND | 31,08000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 47 | 27,67723 Kč | 1 300,83 Kč |
| 141 | 25,51482 Kč | 3 597,59 Kč |
| 282 | 24,45372 Kč | 6 895,95 Kč |
| 517 | 23,68224 Kč | 12 243,72 Kč |
| 1 034 | 22,94610 Kč | 23 726,27 Kč |
| 2 538 | 22,18292 Kč | 56 300,25 Kč |
| 5 029 | 21,71805 Kč | 109 220,07 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |



