2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1781ISW#PBF

DigiKey Part Number
LT1781ISW#PBF-ND
Manufacturer
Manufacturer Product Number
LT1781ISW#PBF
Description
IC TRANSCEIVER FULL 2/2 16SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
LT1781ISW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
400 mV
Manufacturer
Analog Devices Inc.
Data Rate
250KBd
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SO
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM1181AARWZAnalog Devices Inc.10ADM1181AARWZ-ND119,29000 KčSimilar
ADM1181AARWZ-REELAnalog Devices Inc.1 129ADM1181AARWZ-REELCT-ND119,29000 KčSimilar
ADM202EARWZAnalog Devices Inc.699ADM202EARWZ-ND43,17000 KčSimilar
ADM202EARWZ-REELAnalog Devices Inc.7 743505-ADM202EARWZ-REELCT-ND43,17000 KčSimilar
ADM232AARWZAnalog Devices Inc.441505-ADM232AARWZ-ND149,74000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1254,23000 Kč254,23 Kč
10199,48300 Kč1 994,83 Kč
47178,20809 Kč8 375,78 Kč
141167,83206 Kč23 664,32 Kč
282162,75500 Kč45 896,91 Kč
517159,05768 Kč82 232,82 Kč
1 034155,53363 Kč160 821,77 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:254,23000 Kč
Unit Price with VAT:307,61830 Kč