
HIN202EIBZ-T | |
|---|---|
DigiKey Part Number | HIN202EIBZ-TTR-ND - Tape & Reel (TR) HIN202EIBZ-TCT-ND - Cut Tape (CT) HIN202EIBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIN202EIBZ-T |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 100 | 20,87200 Kč | 2 087,20 Kč |
| 250 | 19,51556 Kč | 4 878,89 Kč |
| 500 | 18,70544 Kč | 9 352,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,04211 Kč | 18 042,11 Kč |
| 2 000 | 17,49890 Kč | 34 997,80 Kč |
| 3 000 | 17,22774 Kč | 51 683,22 Kč |
| 5 000 | 16,92792 Kč | 84 639,60 Kč |
| 7 000 | 16,75307 Kč | 117 271,49 Kč |
| 10 000 | 16,58514 Kč | 165 851,40 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

