
HIN202IBZ | |
|---|---|
DigiKey Part Number | HIN202IBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN202IBZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN202IBZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HIN232IBZ | Renesas Electronics Corporation | 3 740 | HIN232IBZ-ND | 28,57000 Kč | Parametric Equivalent |
| ADM232LARZ | Analog Devices Inc. | 488 | ADM232LARZ-ND | 147,87000 Kč | Direct |
| ADM232LARZ-REEL | Analog Devices Inc. | 195 | ADM232LARZ-REELCT-ND | 147,87000 Kč | Direct |
| ADM202EARWZ | Analog Devices Inc. | 699 | ADM202EARWZ-ND | 43,17000 Kč | Similar |
| ADM202EARWZ-REEL | Analog Devices Inc. | 7 743 | 505-ADM202EARWZ-REELCT-ND | 43,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,01000 Kč | 44,01 Kč |
| 10 | 31,01200 Kč | 310,12 Kč |
| 25 | 27,93800 Kč | 698,45 Kč |
| 100 | 24,61780 Kč | 2 461,78 Kč |
| 250 | 23,06284 Kč | 5 765,71 Kč |
| 960 | 21,41208 Kč | 20 555,60 Kč |
| 1 920 | 20,78098 Kč | 39 899,48 Kč |
| 2 880 | 20,46605 Kč | 58 942,22 Kč |
| 5 760 | 20,00539 Kč | 115 231,05 Kč |
| Unit Price without VAT: | 44,01000 Kč |
|---|---|
| Unit Price with VAT: | 53,25210 Kč |

