TRS202ECDWR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1 405
Unit Price: 34,02000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 10 524
Unit Price: 31,08000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3 286
Unit Price: 37,17000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 378
Unit Price: 11,87957 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 2 900
Unit Price: 19,53000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 364
Unit Price: 20,79000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5 229
Unit Price: 26,25000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1 142
Unit Price: 26,25000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 367
Unit Price: 27,51000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2 905
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1 841
Unit Price: 31,08000 Kč
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRS202ECDWR

DigiKey Part Number
296-24784-2-ND - Tape & Reel (TR)
296-24784-1-ND - Cut Tape (CT)
296-24784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TRS202ECDWR
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TRS202ECDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202IDWRTexas Instruments1 405296-18484-1-ND34,02000 KčMFR Recommended
HIN202CBZRenesas Electronics Corporation10 524HIN202CBZ-ND31,08000 KčSimilar
HIN202ECBZRenesas Electronics Corporation3 286HIN202ECBZ-ND37,17000 KčSimilar
SP202ECT-LMaxLinear, Inc.3781016-1007-5-ND11,87957 KčSimilar
SP202ECT-L/TRMaxLinear, Inc.2 9001016-SP202ECT-L/TRCT-ND19,53000 KčSimilar
Available To Order
Check Lead Time
Marketplace Stock: 21 010 View Now
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,14101 Kč36 282,02 Kč
Manufacturers Standard Package
Unit Price without VAT:18,14101 Kč
Unit Price with VAT:21,95062 Kč

Other Suppliers on DigiKey

21 010In Stock
Ships from Rochester Electronics, LLC