


SP202EET-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP202EET-L/TR-ND - Tape & Reel (TR) 1016-SP202EET-L/TRCT-ND - Cut Tape (CT) 1016-SP202EET-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP202EET-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP202EET-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP232EET-L/TR | MaxLinear, Inc. | 367 | 1016-SP232EET-L/TRCT-ND | 27,51000 Kč | Parametric Equivalent |
| ADM1181AARWZ-REEL | Analog Devices Inc. | 1 529 | ADM1181AARWZ-REELCT-ND | 120,11000 Kč | Similar |
| ADM202EARWZ | Analog Devices Inc. | 836 | ADM202EARWZ-ND | 43,47000 Kč | Similar |
| ADM202EARWZ-REEL | Analog Devices Inc. | 7 743 | 505-ADM202EARWZ-REELCT-ND | 43,47000 Kč | Similar |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 57,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,88800 Kč | 148,88 Kč |
| 25 | 13,43040 Kč | 335,76 Kč |
| 100 | 11,82190 Kč | 1 182,19 Kč |
| 250 | 11,05420 Kč | 2 763,55 Kč |
| 500 | 10,59224 Kč | 5 296,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 10,02137 Kč | 15 032,05 Kč |
| 3 000 | 9,74202 Kč | 29 226,06 Kč |
| 4 500 | 9,60210 Kč | 43 209,45 Kč |
| 7 500 | 9,44708 Kč | 70 853,10 Kč |
| 10 500 | 9,35645 Kč | 98 242,73 Kč |
| 15 000 | 9,26929 Kč | 139 039,35 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

