


SP232ECT-L/TR | |
|---|---|
DigiKey Part Number | 1016-1779-2-ND - Tape & Reel (TR) 1016-1779-1-ND - Cut Tape (CT) 1016-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP232ECT-L/TR |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP232ECT-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 240kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP202ECT-L/TR | MaxLinear, Inc. | 2 900 | 1016-SP202ECT-L/TRCT-ND | 19,53000 Kč | Parametric Equivalent |
| SP232ACT-L/TR | MaxLinear, Inc. | 5 229 | 1016-1775-1-ND | 26,25000 Kč | Parametric Equivalent |
| ADM202EARWZ | Analog Devices Inc. | 836 | ADM202EARWZ-ND | 43,47000 Kč | Similar |
| ADM202EARWZ-REEL | Analog Devices Inc. | 7 743 | 505-ADM202EARWZ-REELCT-ND | 43,47000 Kč | Similar |
| ADM202JRWZ | Analog Devices Inc. | 222 | 505-ADM202JRWZ-ND | 57,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,08700 Kč | 190,87 Kč |
| 25 | 17,27720 Kč | 431,93 Kč |
| 100 | 15,27810 Kč | 1 527,81 Kč |
| 250 | 14,32568 Kč | 3 581,42 Kč |
| 500 | 13,75202 Kč | 6 876,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 13,04242 Kč | 19 563,63 Kč |
| 3 000 | 12,69539 Kč | 38 086,17 Kč |
| 4 500 | 12,52153 Kč | 56 346,89 Kč |
| 7 500 | 12,32893 Kč | 92 466,97 Kč |
| 10 500 | 12,21630 Kč | 128 271,15 Kč |
| 15 000 | 12,10809 Kč | 181 621,35 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

