
HIN202EIBZ | |
|---|---|
DigiKey Part Number | HIN202EIBZ-ND |
Manufacturer | |
Manufacturer Product Number | HIN202EIBZ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HIN202EIBZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 230kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 26,45700 Kč | 264,57 Kč |
| 25 | 23,76120 Kč | 594,03 Kč |
| 100 | 20,87200 Kč | 2 087,20 Kč |
| 250 | 19,51556 Kč | 4 878,89 Kč |
| 960 | 18,07753 Kč | 17 354,43 Kč |
| 1 920 | 17,52797 Kč | 33 653,70 Kč |
| 2 880 | 17,25358 Kč | 49 690,31 Kč |
| 5 760 | 16,85239 Kč | 97 069,77 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |

