TRF3702IRHC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 3 265,54328 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3 054,97077 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3 236,40563 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 30
Unit Price: 4 630,20000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 5 388,98852 Kč
Datasheet
RF Modulator IC 1.5GHz ~ 2.5GHz 16-VQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF3702IRHC

DigiKey Part Number
296-17350-ND
Manufacturer
Manufacturer Product Number
TRF3702IRHC
Description
RF MODULATOR 1.5GHZ-2.5GHZ 16QFN
Customer Reference
Detailed Description
RF Modulator IC 1.5GHz ~ 2.5GHz 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TRF3702IRHC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Power
-2.5dBm
Manufacturer
Texas Instruments
Current - Supply
170 mA
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Test Frequency
1.842GHz
Function
Modulator
Mounting Type
Surface Mount
LO Frequency
1.5GHz ~ 2.5GHz
Package / Case
16-VQFN Exposed Pad
RF Frequency
1.5GHz ~ 2.5GHz
Supplier Device Package
16-VQFN (4x4)
P1dB
7dBm
Base Product Number
Noise Floor
-155dBm/Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TRF370333IRGERTexas Instruments0TRF370333IRGER-ND3 265,54328 KčSimilar
ADL5590ACPZ-R7Analog Devices Inc.0ADL5590ACPZ-R7TR-ND3 054,97077 KčSimilar
LT5568-2EUF#TRPBFAnalog Devices Inc.0LT5568-2EUF#TRPBF-ND3 236,40563 KčSimilar
LT5568EUF#PBFAnalog Devices Inc.30LT5568EUF#PBF-ND4 630,20000 KčSimilar
MAX2150ETI+TAnalog Devices Inc./Maxim Integrated0MAX2150ETI+T-ND5 388,98852 KčSimilar
Obsolete
Marketplace Stock: 70 984 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

70 984In Stock
Ships from Rochester Electronics, LLC