
LT5568EUF#PBF | |
|---|---|
DigiKey Part Number | LT5568EUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT5568EUF#PBF |
Description | RF MODULATR 700MHZ-1.05GHZ 16QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 1.05GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5568EUF#PBF Models |
Category | Output Power -2.8dBm |
Manufacturer Analog Devices Inc. | Current - Supply 165 mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.25V |
Part Status Active | Test Frequency 850MHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 550MHz ~ 1.25GHz | Package / Case 16-WQFN Exposed Pad |
RF Frequency 700MHz ~ 1.05GHz | Supplier Device Package 16-QFN (4x4) |
P1dB 8.3dBm | Base Product Number |
Noise Floor -160.3dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRF3705IRGET | Texas Instruments | 689 | 296-31995-1-ND | 14,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 316,23000 Kč | 316,23 Kč |
| 10 | 249,89700 Kč | 2 498,97 Kč |
| Unit Price without VAT: | 316,23000 Kč |
|---|---|
| Unit Price with VAT: | 382,63830 Kč |


