
TRF3705IRGET | |
|---|---|
DigiKey Part Number | 296-31995-2-ND - Tape & Reel (TR) 296-31995-1-ND - Cut Tape (CT) 296-31995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRF3705IRGET |
Description | RF MODULATOR 300MHZ-4GHZ 24VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 300MHz ~ 4GHz 24-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TRF3705IRGET Models |
Category | Output Power 7.1dBm |
Manufacturer Texas Instruments | Current - Supply 306 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.15V ~ 3.6V |
Part Status Active | Test Frequency 1.85GHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 300MHz ~ 4GHz | Package / Case 24-VFQFN Exposed Pad |
RF Frequency 300MHz ~ 4GHz | Supplier Device Package 24-VQFN (4x4) |
P1dB 13.7dBm | Base Product Number |
Noise Floor -160dBm/Hz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,89000 Kč | 346,89 Kč |
| 10 | 275,03200 Kč | 2 750,32 Kč |
| 25 | 257,05760 Kč | 6 426,44 Kč |
| 100 | 240,79250 Kč | 24 079,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 207,74664 Kč | 51 936,66 Kč |
| 500 | 202,48750 Kč | 101 243,75 Kč |
| 750 | 199,85336 Kč | 149 890,02 Kč |
| Unit Price without VAT: | 346,89000 Kč |
|---|---|
| Unit Price with VAT: | 419,73690 Kč |

