
AD-4310PSMAJ-1 | |
|---|---|
DigiKey Part Number | ARF2484-ND |
Manufacturer | |
Manufacturer Product Number | AD-4310PSMAJ-1 |
Description | COAX ADAPT SMA TO 4.3/10 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To 4.3/10 Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Plug to Jack | |
Conversion Type | Between Series | |
Adapter Series | ||
Center Gender | Female to Male | |
Convert From (Adapter End) | SMA Jack, Female Socket | |
Convert To (Adapter End) | 4.3/10 Plug, Male Pin | |
Impedance | 50 Ohms | |
Style | Straight | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded, Threaded | |
Frequency - Max | 6 GHz | |
Ingress Protection | - | |
Center Contact Plating | Silver | |
Features | Low PIM | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Material | Beryllium Copper | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Operating Temperature | -65°C ~ 165°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 064,18000 Kč | 1 064,18 Kč |
| 10 | 904,48900 Kč | 9 044,89 Kč |
| 25 | 847,88240 Kč | 21 197,06 Kč |
| 50 | 807,44440 Kč | 40 372,22 Kč |
| 100 | 768,94680 Kč | 76 894,68 Kč |
| 250 | 720,87728 Kč | 180 219,32 Kč |
| Unit Price without VAT: | 1 064,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 287,65780 Kč |















