Similar

LT5568-2EUF#TRPBF | |
|---|---|
DigiKey Part Number | LT5568-2EUF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LT5568-2EUF#TRPBF |
Description | RF MODULATR 700MHZ-1.05GHZ 16QFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 700MHz ~ 1.05GHz 16-WQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT5568-2EUF#TRPBF Models |
Category | Output Power -2.8dBm |
Manufacturer Analog Devices Inc. | Current - Supply 165 mA |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.25V |
Part Status Active | Test Frequency 850MHz |
Function Modulator | Mounting Type Surface Mount |
LO Frequency 550MHz ~ 1.25GHz | Package / Case 16-WQFN Exposed Pad |
RF Frequency 700MHz ~ 1.05GHz | Supplier Device Package 16-QFN (4x4) |
P1dB 8.3dBm | Base Product Number |
Noise Floor -160.3dBm/Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3291TME/NOPB | Texas Instruments | 395 | 296-LM3291TME/NOPBCT-ND | 79,58000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 221,03772 Kč | 552 594,30 Kč |
| Unit Price without VAT: | 221,03772 Kč |
|---|---|
| Unit Price with VAT: | 267,45564 Kč |



