
LM3291TME/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3291TME/NOPBTR-ND - Tape & Reel (TR) 296-LM3291TME/NOPBCT-ND - Cut Tape (CT) 296-LM3291TME/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3291TME/NOPB |
Description | RF MODULATOR 12WFBGA/DSBGA |
Customer Reference | |
Detailed Description | RF Modulator IC 12-WFBGA, DSBGA |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Texas Instruments | Package / Case 12-WFBGA, DSBGA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-DSBGA (1.64x1.24) |
Part Status Not For New Designs | Base Product Number |
Function Modulator |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT5568-2EUF#TRPBF | Analog Devices Inc. | 0 | LT5568-2EUF#TRPBF-ND | 221,03772 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 59,97000 Kč | 599,70 Kč |
| 25 | 55,09040 Kč | 1 377,26 Kč |
| 100 | 49,70650 Kč | 4 970,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 46,21828 Kč | 11 554,57 Kč |
| 500 | 44,70264 Kč | 22 351,32 Kč |
| 750 | 43,94349 Kč | 32 957,62 Kč |
| 1 250 | 43,10251 Kč | 53 878,14 Kč |
| 1 750 | 42,61106 Kč | 74 569,36 Kč |
| 2 500 | 42,13820 Kč | 105 345,50 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |

