Similar

ADL5590ACPZ-R7 | |
|---|---|
DigiKey Part Number | ADL5590ACPZ-R7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADL5590ACPZ-R7 |
Description | RF MODULATOR 869MHZ-960MHZ 36QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modulator IC 869MHz ~ 960MHz 36-VFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | ADL5590ACPZ-R7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Modulator | |
LO Frequency | - | |
RF Frequency | 869MHz ~ 960MHz | |
P1dB | 16dBm | |
Noise Floor | -156.6dBm/Hz | |
Output Power | 5.7dBm | |
Current - Supply | 170 mA | |
Voltage - Supply | 4.75V ~ 5.25V | |
Test Frequency | 940MHz | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 36-LFCSP-VQ (6x5.75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 202,56939 Kč | 151 927,04 Kč |
| Unit Price without VAT: | 202,56939 Kč |
|---|---|
| Unit Price with VAT: | 245,10896 Kč |


